
10-bit, 135MSPS Analog-to-Digital Converter (ADC) with a parallel interface. Features a 61.2dB Signal-to-Noise Ratio (SNR) and low Integral Nonlinearity (INL) of 0.8LSB and Differential Nonlinearity (DNL) of 0.6LSB. Operates from a 3.1V to 3.5V supply, with a nominal supply current of 196mA. Packaged in a 64-QFN, this surface mount component is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices LTC2231IUP#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2231IUP#PBF technical specifications.
| Package/Case | QFN |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.6LSB |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 0.8LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 924mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Nominal Supply Current | 196mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 924mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 135000000S/s |
| Signal to Noise Ratio (SNR) | 61.2dB |
| Supply Type | Single |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2231IUP#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
