The LTC2232CUK#PBF is a 10-bit single-channel analog-to-digital converter with a sampling rate of 105Msps. It operates on a single supply and is packaged in a QFN package. The device is lead-free and RoHS compliant, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The LTC2232CUK#PBF has a nominal supply current of 144mA and a maximum power dissipation of 535mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2232CUK#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2232CUK#PBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 535mW |
| Mount | Surface Mount |
| Nominal Supply Current | 144mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2232CUK#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.