
The LTC2233CUK#TRPBF is a 10-bit analog-to-digital converter with a QFN package and a maximum operating temperature of 70°C. It operates on a single 3.3V supply voltage and has a maximum power dissipation of 406mW. The device is lead free and RoHS compliant, with a sampling rate of 80 MSPS. It is suitable for surface mount applications and is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Analog Devices LTC2233CUK#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2233CUK#TRPBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 0.8LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 406mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 406mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2233CUK#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
