
10-bit, 80MS/s Analog-to-Digital Converter (ADC) featuring a parallel interface. This single-channel device offers 0.8 LSB integral nonlinearity and operates from a 3.1V to 3.5V supply voltage. Packaged in a 48-pin QFN for surface mounting, it supports bipolar input and has a maximum power dissipation of 406mW. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC2233IUK#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2233IUK#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 0.8LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 406mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 406mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Supply Current | 111mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2233IUK#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
