The LTC2234CUK is a 10-bit analog-to-digital converter with a single supply and a sampling rate of 135Msps. It is packaged in a QFN-48 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 680mW. The LTC2234CUK is not RoHS compliant due to the presence of lead in the package.
Analog Devices LTC2234CUK technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 680mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 135000000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.