The LTC2234CUK#TR is a 10-bit single channel analog-to-digital converter from Analog Devices. It operates at a maximum sampling rate of 135 Msps and is available in a QFN package, suitable for surface mount applications. The device is designed to operate within a temperature range of 0°C to 70°C. However, it is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Analog Devices LTC2234CUK#TR technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 680mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 135000000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.