
IC ADC 10-BIT 25MSPS 3V 32-QFN
Sign in to ask questions about the Analog Devices LTC2236CUH#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2236CUH#PBF technical specifications.
| Package/Case | QFN |
| Height | 0.7mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2236CUH#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
