
The LTC2236CUH#TRPBF is a 10-bit single-channel analog-to-digital converter with a maximum sampling rate of 25 MSPS. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 90mW. The device is supplied as a tape and reel package containing 2500 units and is compliant with RoHS regulations. It features a parallel interface and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC2236CUH#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2236CUH#TRPBF technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 90mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2236CUH#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
