
The LTC2236IUH#PBF is a 10-bit, 1-channel analog-to-digital converter with a QFN package and a supply current of 25mA. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is available in a rail/Tube packaging configuration with 73 units per package. It has a sampling rate of 25 million samples per second and a resolution of 10 bits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2236IUH#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2236IUH#PBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Inputs | 1 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2236IUH#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.