ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32
Analog Devices LTC2237CUH technical specifications.
| Package/Case | QFN EP |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| Sampling Rate | 40MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2237CUH to view detailed technical specifications.
No datasheet is available for this part.