
10-bit, 65MS/s pipelined analog-to-digital converter (ADC) featuring a single channel and parallel interface. Offers 0.5LSB integral and differential nonlinearity, with a signal-to-noise ratio of 61.8dB. Operates from a 2.7V to 3.4V single supply voltage, consuming a maximum of 240mW. Packaged in a 32-pin QFN EP with dimensions of 5mm x 5mm x 0.75mm, suitable for surface mounting.
Analog Devices LTC2238CUH#PBF technical specifications.
| Package/Case | QFN EP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.5LSB |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 240mW |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 240mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Signal to Noise Ratio (SNR) | 61.8dB |
| Supply Current | 68.3mA |
| Supply Type | Single |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2238CUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.