
10-bit, 65MSPS Analog-to-Digital Converter (ADC) featuring a parallel interface. This single-supply IC offers a 3V operating voltage and is housed in a 32-QFN surface-mount package. Maximum power dissipation is 240mW, with an operating temperature range of 0°C to 75°C. Supplied in tape and reel packaging, this RoHS compliant component is ideal for high-speed data acquisition applications.
Analog Devices LTC2238CUH#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2238CUH#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.