
The LTC2238IUH is a 10-bit analog-to-digital converter with a sampling rate of 65MS/s. It operates over a temperature range of -40°C to 85°C and is available in a QFN EP package. The device is designed for surface mount applications and has a power dissipation of 240mW. It is not RoHS compliant.
Analog Devices LTC2238IUH technical specifications.
| Package/Case | QFN EP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Polarity | Bipolar |
| Power Dissipation | 240mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 65MS/s |
| RoHS | Not Compliant |
No datasheet is available for this part.
