
The LTC2238IUH#TRPBF is a 10-bit single-channel analog-to-digital converter with a sampling rate of 6.5 MSPS. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 240mW. This surface mount device is available in tape and reel packaging with 2500 units per package. The LTC2238IUH#TRPBF is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC2238IUH#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2238IUH#TRPBF technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2238IUH#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.