
The LTC2239CUH#PBF is a 10-bit analog-to-digital converter with a single supply voltage of 3V. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 246mW. The device is packaged in a QFN EP package and is suitable for surface mount applications. It is RoHS compliant and features a sampling rate of 8 MSPS.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2239CUH#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2239CUH#PBF technical specifications.
| Package/Case | QFN EP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 246mW |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 70.3mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 246mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2239CUH#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.