
The LTC2239CUH#TRPBF is a 10-bit analog-to-digital converter with a QFN package and a maximum operating temperature of 70°C. It is a surface mount device with a maximum power dissipation of 246mW. The converter operates at a sampling rate of 80,000,000 samples per second and is suitable for single supply type applications. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2239CUH#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 246mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.