
The LTC2239IUH#PBF is a 10-bit analog-to-digital converter with a single supply and a sampling rate of 80 MSPS. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 246mW. This lead-free device is RoHS compliant and available in a surface mount package. The LTC2239IUH#PBF is suitable for applications requiring high-speed data conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2239IUH#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2239IUH#PBF technical specifications.
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 246mW |
| Mount | Surface Mount |
| Nominal Supply Current | 70.3mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2239IUH#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.