The LTC2240CUP-10 is a 10-bit single-channel analog-to-digital converter with differential input. It is packaged in a QFN-64 package, suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C. The LTC2240CUP-10 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2240CUP-10 technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Inputs | 1 |
| RoHS Compliant | No |
| Sampling Rate | 170000000S/s |
| RoHS | Not Compliant |
No datasheet is available for this part.