
The LTC2240CUP-10#PBF is a 10-bit analog-to-digital converter with a single supply voltage range of 2.375V to 2.625V and a nominal supply current of 170mA. It operates over a temperature range of 0°C to 70°C and is packaged in a QFN package. The device is RoHS compliant and features a sampling rate of 170 million samples per second.
Analog Devices LTC2240CUP-10#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 0.8LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 638mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Nominal Supply Current | 170mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 638mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 170000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2240CUP-10#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
