The LTC2240CUP-12 is a 12-bit, single-channel analog-to-digital converter with differential input. It operates at a sampling rate of 170MS/s and is available in a QFN-64 package. The device is suitable for surface mount applications and has a maximum operating temperature of 70°C. The LTC2240CUP-12 is not RoHS compliant.
Analog Devices LTC2240CUP-12 technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| RoHS Compliant | No |
| Sampling Rate | 170000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2240CUP-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.