
The LTC2240CUP-12#TRPBF is a 12-bit analog-to-digital converter with a QFN package and a maximum operating temperature of 70°C. It operates on a supply voltage between 2.375V and 2.625V and has a maximum power dissipation of 638mW. The device is RoHS compliant and is available in a tape and reel packaging with 2000 units per package. It is a bipolar, single-supply device with a sampling rate of 170 million samples per second and a resolution of 12 bits.
Analog Devices LTC2240CUP-12#TRPBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 2.1LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 638mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 638mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 170000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2240CUP-12#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.