
10-bit, 170MS/s Analog-to-Digital Converter (ADC) featuring a parallel interface. This single-channel IC offers 0.8 LSB integral nonlinearity and operates from a 2.375V to 2.625V single supply voltage. Designed for surface mount applications, it is housed in a 64-QFN package and supports a maximum operating temperature of 85°C. The component is RoHS compliant and has a power dissipation of 638mW.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2240IUP-10#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 0.8LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 638mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 638mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 170MS/s |
| Supply Current | 170mA |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.