
The LTC2241CUP-10#TRPBF is a 10-bit single-channel analog-to-digital converter with a maximum sampling rate of 210MS/s. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 805mW. The device is packaged in a QFN package and is mounted using surface mount technology. It is compliant with RoHS regulations and is available in quantities of 2000 per reel.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2241CUP-10#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 805mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 210000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.