ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQCC64
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2241CUP-12 technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| RoHS Compliant | No |
| Sampling Rate | 210000000S/s |
| RoHS | Not Compliant |
No datasheet is available for this part.