12-bit, 210MS/s Analog-to-Digital Converter (ADC) featuring a parallel interface. This single-channel ADC offers 12 bits of resolution with an integral nonlinearity of 2.3 LSB. Operating from a 2.375V to 2.625V supply, it has a maximum power dissipation of 805mW and a supply current of 226mA. Packaged in a 64-QFN surface-mount configuration, this RoHS compliant component operates within a temperature range of 0°C to 70°C.
Analog Devices LTC2241CUP-12#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 2.3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 805mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 805mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 210MS/s |
| Supply Current | 226mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2241CUP-12#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.