Single ADC Pipelined 210Msps 10-bit Parallel/LVDS 64-Pin QFN EP T/R
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2241IUP-10#TRPBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 0.8LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 805mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 805mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 210000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
