
The LTC2241IUP-12#TRPBF is a 12-bit single channel analog-to-digital converter from Analog Devices. It features a QFN package and operates over a temperature range of -40°C to 85°C. The device has a maximum power dissipation of 805mW and is suitable for surface mount applications. The LTC2241IUP-12#TRPBF is RoHS compliant and has a sampling rate of 210,000,000 samples per second. It is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Analog Devices LTC2241IUP-12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2241IUP-12#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 805mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 210000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2241IUP-12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.