LTC2242-12 - 12-Bit, 250Msps ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C
Sign in to ask questions about the Analog Devices LTC2242CUP-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2242CUP-12 technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| RoHS Compliant | No |
| Sampling Rate | 250000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2242CUP-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.