
12-bit, 250 MSPS Analog-to-Digital Converter (ADC) featuring a single-channel, pipelined architecture. Offers a 1LSB Differential Nonlinearity and 2.7LSB Integral Nonlinearity. Operates with a 2.5V supply voltage and a 285mA supply current, with a maximum power dissipation of 975mW. This surface-mount component utilizes a parallel interface and is housed in a 64-pin QFN package.
Sign in to ask questions about the Analog Devices LTC2242CUP-12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2242CUP-12#PBF technical specifications.
| Package/Case | QFN |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 2.7LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 975mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 975mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250MS/s |
| Signal to Noise Ratio (SNR) | 65.4dB |
| Supply Current | 285mA |
| Supply Type | Single |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2242CUP-12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
