The LTC2242IUP-12 is a 12-bit, 1-channel analog-to-digital converter with a QFN-64 package. It operates over a temperature range of -40°C to 85°C and accepts a supply voltage between 2.375V and 2.625V. The device is designed for surface mount applications and features a differential input type. It has a resolution of 12 bits and a sampling rate of 250 million samples per second.
Analog Devices LTC2242IUP-12 technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.7LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 2.5V |
| Polarity | Bipolar |
| Power Dissipation | 975mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 250000000S/s |
| RoHS | Not Compliant |
No datasheet is available for this part.