
The LTC2242IUP-12#PBF is a 12-bit single-channel analog-to-digital converter from Analog Devices. It operates at a sampling rate of 250 MSPS and has a supply voltage range of 2.375V to 2.625V. The device is packaged in a QFN-40 package and is suitable for surface mount applications. The LTC2242IUP-12#PBF is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC2242IUP-12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2242IUP-12#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 2.7LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 975mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Nominal Supply Current | 285mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 975mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2242IUP-12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
