The LTC2245CUH is a 14-bit analog-to-digital converter with a sampling rate of 10MS/s. It operates from a supply voltage of 3V to 3.4V and is available in a QFN EP package. The device is suitable for use in temperatures ranging from 0°C to 70°C. The LTC2245CUH is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2245CUH technical specifications.
| Package/Case | QFN EP |
| Integral Nonlinearity (INL) | 4LSB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Polarity | Bipolar |
| Power Dissipation | 69mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 10MS/s |
| RoHS | Not Compliant |
No datasheet is available for this part.