
14-bit, 25MS/s sampling rate analog-to-digital converter (ADC) with a parallel interface. Features bipolar polarity and a single supply voltage range of 2.7V to 3.4V, with a typical operating voltage of 3V. Integral nonlinearity is 4LSB, and the device offers a maximum power dissipation of 90mW. Packaged in a 32-QFN surface mount configuration, this RoHS compliant component operates between 0°C and 70°C.
Sign in to ask questions about the Analog Devices LTC2246CUH#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2246CUH#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 90mW |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 90mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 25MS/s |
| Supply Current | 25mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2246CUH#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
