
The LTC2246CUH#TRPBF is a 14-bit single-channel analog-to-digital converter with a parallel interface. It operates at a maximum sampling rate of 25 MSPS and is suitable for surface mount applications. The device is lead free and RoHS compliant, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum power dissipation of 90mW and is available in a tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC2246CUH#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2246CUH#TRPBF technical specifications.
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 90mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2246CUH#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
