Analog Devices LTC2246HLU#PBF technical specifications.
| Package/Case | TQFP |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 360 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 90mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2246HLU#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.