The LTC2246HLX is a 14-bit analog-to-digital converter with a proprietary conversion method. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has 48 terminals and is packaged in a 7mm x 7mm LQFP-48 package. The converter accepts analog input voltages between 1V and 1.9V and is supplied with a nominal voltage of 3V.
Analog Devices LTC2246HLX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1.9 |
| Analog Input Voltage-Min | 1 |
| RoHS | No |
| Eccn Code | 3A991.C.3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.