
14-bit, single-channel, pipelined analog-to-digital converter (ADC) with a 25MSPS sampling rate. Features bipolar polarity and a parallel interface. Operates from a 2.8V to 3.5V supply voltage, with a typical 3V operating voltage and 90mW power dissipation. Integral nonlinearity is 6LSB. Designed for surface mount installation in a 48-pin LQFP package, suitable for automotive applications with an operating temperature range of -40°C to 125°C. RoHS compliant.
Sign in to ask questions about the Analog Devices LTC2246HLX#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2246HLX#PBF technical specifications.
| Package/Case | LQFP |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 90mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2246HLX#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
