The LTC2247IUH is a 14-bit analog-to-digital converter with a sampling rate of 40MS/s. It operates over a supply voltage range of 2.7V to 3.4V and is packaged in a QFN EP package. The device is suitable for surface mount applications and has a maximum power dissipation of 144mW. The LTC2247IUH is not RoHS compliant. It has an integral nonlinearity of 4LSB and operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2247IUH technical specifications.
| Package/Case | QFN EP |
| Integral Nonlinearity (INL) | 4LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Polarity | Bipolar |
| Power Dissipation | 144mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 40MS/s |
| RoHS | Not Compliant |
No datasheet is available for this part.
