The LTC2247IUH#TRPBF is a 14-bit single-channel analog-to-digital converter with a sampling rate of 40 MSPS. It features a parallel interface and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The LTC2247IUH#TRPBF has a maximum power dissipation of 144mW and is available in tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2247IUH#TRPBF technical specifications.
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 144mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
