
14-bit, 65MSPS Analog-to-Digital Converter (ADC) with a parallel interface. Features 1LSB Differential Nonlinearity and 4LSB Integral Nonlinearity. Operates from a 2.7V to 3.4V supply with a nominal current of 68.3mA, dissipating up to 240mW. Surface mountable in a 5mm x 5mm x 0.75mm QFN package, this RoHS compliant component offers a Signal-to-Noise Ratio of 74.3dB.
Analog Devices LTC2248IUH#PBF technical specifications.
| Package/Case | QFN |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 68.3mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 240mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 74.3dB |
| Supply Type | Single |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2248IUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.