
The LTC2249CUH#TRPBF is a 14-bit analog-to-digital converter with a QFN EP package and a maximum operating temperature range of 0°C to 70°C. It operates on a single supply voltage and is lead free. The device has a maximum power dissipation of 258mW and a sampling rate of 80,000,000 samples per second. The LTC2249CUH#TRPBF is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC2249CUH#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2249CUH#TRPBF technical specifications.
| Package/Case | QFN EP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 258mW |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 258mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2249CUH#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
