
The LTC2249IUH is a 14-bit, single-channel analog-to-digital converter with a sampling rate of 8 MSPS. It operates over a temperature range of -40°C to 85°C and is available in a QFN-32 package. The device is powered by a 2.7V to 3.4V supply voltage and dissipates 258mW of power. The LTC2249IUH is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2249IUH technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Polarity | Bipolar |
| Power Dissipation | 258mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 80000000S/s |
| RoHS | Not Compliant |
No datasheet is available for this part.
