The LTC2249IUH#TRPBF is a 14-bit analog-to-digital converter from Analog Devices. It operates on a single supply voltage of 3V and is packaged in a QFN EP package. The device is RoHS compliant and has a maximum power dissipation of 258mW. It has a sampling rate of 80,000,000 samples per second and a resolution of 14 bits. The LTC2249IUH#TRPBF is designed to operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2249IUH#TRPBF technical specifications.
| Package/Case | QFN EP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 258mW |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 258mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.