
The LTC2250CUH is a 10-bit analog-to-digital converter with a sampling rate of 105MS/s. It operates from a supply voltage of 3V to 3.4V and is available in a QFN EP package with surface mount capabilities. The device has a maximum power dissipation of 378mW and is specified to operate over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2250CUH technical specifications.
| Package/Case | QFN EP |
| Integral Nonlinearity (INL) | 0.6LSB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Polarity | Bipolar |
| Power Dissipation | 378mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 105MS/s |
| RoHS | Not Compliant |
No datasheet is available for this part.