
10-bit, 105MS/s Analog-to-Digital Converter (ADC) IC featuring a parallel interface. This single-channel ADC operates from a 2.85V to 3.5V supply, with a typical operating voltage of 3V and a maximum power dissipation of 378mW. Housed in a QFN package with dimensions of 5mm x 5mm x 0.7mm, it offers an integral nonlinearity of 0.6LSB. Designed for surface mounting, this RoHS compliant component operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC2250CUH#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2250CUH#PBF technical specifications.
| Package/Case | QFN |
| Height | 0.7mm |
| Integral Nonlinearity (INL) | 0.6LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 378mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 105MS/s |
| Supply Current | 107mA |
| Supply Type | Single |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2250CUH#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
