
10-bit, 105MS/s Analog-to-Digital Converter (ADC) with a parallel interface. Features bipolar polarity and a single supply type, operating from 2.85V to 3.5V with a typical 3V supply. Achieves excellent linearity with 0.6LSB Integral Nonlinearity (INL) and 0.05LSB Differential Nonlinearity (DNL). Packaged in a 32-pin QFN for surface mounting, this RoHS compliant component has a maximum power dissipation of 378mW and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2250IUH#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2250IUH#PBF technical specifications.
| Package/Case | QFN |
| Differential Nonlinearity | 0.05LSB |
| Integral Nonlinearity (INL) | 0.6LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 378mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 378mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 105MS/s |
| Supply Current | 107mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2250IUH#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.