The LTC2251CUH#PBF is a 10-bit analog-to-digital converter with a single supply and a sampling rate of 125 MHz. It is packaged in a QFN package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 468mW. The LTC2251CUH#PBF is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2251CUH#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2251CUH#PBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 468mW |
| Mount | Surface Mount |
| Nominal Supply Current | 132mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2251CUH#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
