The LTC2251CUH#TRPBF is a 10-bit analog-to-digital converter with a single supply type and a maximum power dissipation of 468mW. It is available in a QFN package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package. The LTC2251CUH#TRPBF has a sampling rate of 125 million samples per second and is suitable for high-speed applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2251CUH#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2251CUH#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 468mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2251CUH#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.