Analog Devices LTC2251IUH#PBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 468mW |
| Mount | Surface Mount |
| Nominal Supply Current | 132mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2251IUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.