12-bit, 105MS/s Analog-to-Digital Converter (ADC) with a parallel interface. Features 1.5 LSB Integral Nonlinearity (INL) and a single supply operation from 2.85V to 3.5V, with a typical operating voltage of 3V. This surface mount component is housed in a QFN package and operates within a temperature range of 0°C to 70°C. It offers a maximum power dissipation of 378mW and a supply current of 107mA.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2252CUH#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 378mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 378mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105MS/s |
| Supply Current | 107mA |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
